
* Images are for reference only
92J510E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 92J510E
- JLCPCB Part #
- C3467806
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2.25W 510Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7254
200+
$1.8296
500+
$1.7652
1000+
$1.7330
Welcome back, may I help you?