
* Images are for reference only
83F200
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 83F200
- JLCPCB Part #
- C2647337
- Package
- Plugin,D5.5xL15.1mm
- Description
- 200Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D5.5xL15.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2226
200+
$0.8601
500+
$0.8311
1000+
$0.8150
Welcome back, may I help you?