
* Images are for reference only
80J10R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 80J10R
- JLCPCB Part #
- C20106914
- Package
- Plugin,D10.3xL46.8mm
- Description
- 10W 10Ω Wirewound Resistor ±20ppm/℃ ±5% Plugin,D10.3xL46.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2943
200+
$5.7039
500+
$5.5129
1000+
$5.4198
Welcome back, may I help you?