
* Images are for reference only
80F10R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 80F10R
- JLCPCB Part #
- C2647555
- Package
- Plugin,D10.3xL46.8mm
- Description
- 10W 10Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D10.3xL46.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9295
200+
$1.1339
500+
$1.0938
1000+
$1.0745
Welcome back, may I help you?