
* Images are for reference only
805F25R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 805F25R
- JLCPCB Part #
- C19496489
- Package
- -
- Description
- 25Ω 5W Wirewound Resistor ±1% ±20ppm/℃ - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0745
200+
$5.6153
500+
$5.4282
1000+
$5.3362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?