
* Images are for reference only
65620-R02E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 65620-R02E
- JLCPCB Part #
- C3485498
- Package
- -
- Description
- 2W ±0.1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3218
200+
$0.1245
500+
$0.1202
1000+
$0.1181
Welcome back, may I help you?