
* Images are for reference only
504AS500KDG2
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 504AS500KDG2
- JLCPCB Part #
- C2618967
- Package
- Plugin
- Description
- -800ppm/℃~0ppm/℃ 24W 50Ω ±10% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8985
200+
$11.5716
500+
$11.1640
1000+
$10.9627
Welcome back, may I help you?