
* Images are for reference only
45J900E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 45J900E
- JLCPCB Part #
- C2646892
- Package
- Plugin,D8.7xL23.8mm
- Description
- 5W 900Ω Wirewound Resistor ±20ppm/℃ ±5% 插件,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0313
200+
$0.3997
500+
$0.3852
1000+
$0.3787
Welcome back, may I help you?