
* Images are for reference only
45J47R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 45J47R
- JLCPCB Part #
- C2646837
- Package
- Plugin,D8.7xL23.8mm
- Description
- 47Ω Wirewound Resistor ±20ppm/℃ ±5% 插件,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
200+
$0.3769
500+
$0.3640
1000+
$0.3576
Welcome back, may I help you?