
* Images are for reference only
45F800E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 45F800E
- JLCPCB Part #
- C3353960
- Package
- Plugin,D8.7xL23.8mm
- Description
- 5W 800Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
200+
$0.6005
500+
$0.5796
1000+
$0.5700
Welcome back, may I help you?