
* Images are for reference only
43F390E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 43F390E
- JLCPCB Part #
- C2642608
- Package
- Plugin,D5.6xL15.1mm
- Description
- 390Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D5.6xL15.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1441
200+
$0.4432
500+
$0.4270
1000+
$0.4190
Welcome back, may I help you?