
* Images are for reference only
35J1R5E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 35J1R5E
- JLCPCB Part #
- C2647010
- Package
- Plugin,D8.7xL25.4mm
- Description
- 1.5Ω 5W Wirewound Resistor ±5% 插件,D8.7xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4624
200+
$0.5670
500+
$0.5460
1000+
$0.5364
Welcome back, may I help you?