This website requires JavaScript.
no-image

* Images are for reference only

RWS7 1K J TR

Extended
Manufacturer
Ohmite
MFR.Part #
RWS7 1K J TR
JLCPCB Part #
C6288086
Package
SMD,20.5x9.3mm
Description
-55℃~+275℃ 1kΩ 7W Wirewound Resistor ±20ppm/℃ ±5% SMD,20.5x9.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5227
300+ $1.4056
600+ $1.3589
900+ $1.3363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons