
* Images are for reference only
25J40R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 25J40R
- JLCPCB Part #
- C3568090
- Package
- Plugin,D7xL25.8mm
- Description
- 40Ω 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D7xL25.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2879
200+
$0.8853
500+
$0.8548
1000+
$0.8403
Welcome back, may I help you?