
* Images are for reference only
25J2K5
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 25J2K5
- JLCPCB Part #
- C3549375
- Package
- Plugin,D7xL25.8mm
- Description
- 2.5kΩ 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D7xL25.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6246
200+
$1.0159
500+
$0.9804
1000+
$0.9626
Welcome back, may I help you?