
* Images are for reference only
234BA104KDS
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 234BA104KDS
- JLCPCB Part #
- C2642427
- Package
- Plugin,D7.9xL28.6mm
- Description
- -55℃~+230℃ 100kΩ 2.4W Ceramic Resistor ±10% Plugin,D7.9xL28.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1907
200+
$3.1707
500+
$3.0583
1000+
$3.0037
Welcome back, may I help you?