
* Images are for reference only
21J3R0E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 21J3R0E
- JLCPCB Part #
- C3428125
- Package
- Plugin,D4xL10.7mm
- Description
- 1W 3Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D4xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1791
200+
$0.4571
500+
$0.4410
1000+
$0.4329
Welcome back, may I help you?