
* Images are for reference only
21J2K2E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 21J2K2E
- JLCPCB Part #
- C3473872
- Package
- Plugin,D4xL10.7mm
- Description
- 1W 2.2kΩ Wirewound Resistor ±30ppm/℃ ±5% 插件,D4xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4881
200+
$2.1249
500+
$2.0490
1000+
$2.0135
Welcome back, may I help you?