
* Images are for reference only
12FR090E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 12FR090E
- JLCPCB Part #
- C3203027
- Package
- Plugin,D2.4xL10.6mm
- Description
- 2W 90mΩ Current Sense Resistor ±1% 插件,D2.4xL10.6mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1109
200+
$0.8170
500+
$0.7880
1000+
$0.7751
Welcome back, may I help you?