
* Images are for reference only
2011-2X03G10S-2.3-6.1B-HT
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2011-2X03G10S-2.3-6.1B-HT
- JLCPCB Part #
- C3348271
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 3A 3mm 6.1mm 6P Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3446
200+
$0.1335
500+
$0.1288
1000+
$0.1264
Welcome back, may I help you?