
* Images are for reference only
2011-1X36G00SH032B
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2011-1X36G00SH032B
- JLCPCB Part #
- C3327748
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5mm 36P 3A 3mm 6.1mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4623
200+
$0.1790
500+
$0.1726
1000+
$0.1695
Welcome back, may I help you?