
* Images are for reference only
SFH 4714A R33
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 4714A R33
- JLCPCB Part #
- C5886706
- Package
- SMD-3P
- Description
- -40℃~+125℃ 1.75V 112mW/sr@1A 150° 860nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7725
200+
$0.7084
500+
$0.6844
1000+
$0.6731
Welcome back, may I help you?