This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFH 4550-EWFW

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 4550-EWFW
JLCPCB Part #
C2900377
Package
Plugin
Description
-40℃~+100℃ 1.5V 100mA 180mW 30nm 3° 5V 710mW/sr 860nm 插件 Infrared LED Emitters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8092
10+ $0.6567
30+ $0.5796
100+ $0.5042
500+ $0.4592
1000+ $0.4351
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons