
* Images are for reference only
SFH 3211 FA-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 3211 FA-Z
- JLCPCB Part #
- C2900277
- Package
- SMD
- Description
- -40℃~+100℃ 15mA 165mW 200nA 35V 980nm SMD Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6749
200+
$0.2610
500+
$0.2529
1000+
$0.2481
Related Products
Welcome back, may I help you?