
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,2.8x2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Wavelength - Dominant | 588nm | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 2kV | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Peak Wavelength | 593nm | |
| Voltage - Forward(Vf) | 2.45V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KY DMLS31.23-8H7K-35-M3W3-700-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,2.8x2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Wavelength - Dominant | 588nm | |
| Half wave width | 18nm | |
| ESD Withstand Voltage | 2kV | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Peak Wavelength | 593nm | |
| Voltage - Forward(Vf) | 2.45V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KY DMLS31.23-8H7K-35-M3W3-700-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KY DMLS31.23-8H7K-35-M3W3-700-S datasheets or manufacturer documentation.
The KY DMLS31.23-8H7K-35-M3W3-700-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.