
* Images are for reference only
LPT 80A
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LPT 80A
- JLCPCB Part #
- C2899946
- Package
- Plugin
- Description
- -40℃~+100℃ 100mW 30V 50mA 50nA 850nm 插件 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0578
200+
$0.4103
500+
$0.3959
1000+
$0.3879
Related Products
Welcome back, may I help you?