
* Images are for reference only
BP 103-3/4
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- BP 103-3/4
- JLCPCB Part #
- C2899002
- Package
- TO-206AA(TO-18)
- Description
- -40℃~+80℃ 100mA 150mW 35V 50nA 850nm TO-206AA(TO-18) Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7474
200+
$1.0636
500+
$1.0267
1000+
$1.0074
Welcome back, may I help you?