* Images are for reference only
SFH 2202
- Manufacturer
- OSRAM
- MFR.Part #
- SFH 2202
- JLCPCB Part #
- C18184913
- Package
- SMD,4.0X5.09mm
- Description
- Broadband Silicon PIN Photodiode, 5.09 mm x 4 mm x 0.85 mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
SFH 2202 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFH 2202 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
SFH 2202 symbol, PCB footprint from the free EasyEDA PCB design tool.
SFH 2202 datasheets or manufacturer documentation.
Datasheet: SFH 2202 Datasheet (PDF)
Minimum: 4
Full Reel: 3000
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing