
* Images are for reference only
LG L29K-G2J1-24-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LG L29K-G2J1-24-Z
- JLCPCB Part #
- C3975102
- Package
- 0603
- Description
- -40℃~+100℃ 1.7V 160° 2mA 3.92mcd 570nm 572nm Discrete Diode Emerald Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2133
10+
$0.1687
30+
$0.1495
100+
$0.1257
500+
$0.1151
1000+
$0.1086
2000+
$0.1073
5000+
$0.1065
Related Products
Welcome back, may I help you?