
* Images are for reference only
OSP40N20
Extended
- Manufacturer
- OSEN
- MFR.Part #
- OSP40N20
- JLCPCB Part #
- C20607809
- Package
- TO-220
- Description
- 1 N-channel 1.45nF 200V 250W 350pF 38pF 40A 4V 55nC@10V 72mΩ@10V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6551
10+
$0.5283
50+
$0.4640
100+
$0.4014
500+
$0.3629
1000+
$0.3436
Related Products
Welcome back, may I help you?