
* Images are for reference only
ORZ271M1CBK-0608
Extended
- Manufacturer
- Lelon
- MFR.Part #
- ORZ271M1CBK-0608
- JLCPCB Part #
- C25503680
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 270uF 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0992
150+
$0.0863
500+
$0.0768
2500+
$0.0691
5000+
$0.0654
Related Products
Welcome back, may I help you?