This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX4N49

Extended
Manufacturer
OPTEK
MFR.Part #
JANTX4N49
JLCPCB Part #
C17531904
Package
TO-78-6
Description
-55℃~+125℃ 1V 1kV 20us 20us 2V 300mV@20mA,2.5mA 40V 40mA 50mA Phototransistor TO-78-6 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.5596
200+ $30.5488
500+ $29.5272
1000+ $29.0229

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons