This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX4N48

Extended
Manufacturer
OPTEK
MFR.Part #
JANTX4N48
JLCPCB Part #
C17283812
Package
TO-78-6
Description
-55℃~+125℃ 1 1V 1kV 20us 20us 2V 300mV@20mA,5mA 40V 40mA 50mA DC Phototransistor TO-78-6 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $94.9595
200+ $37.8906
500+ $36.6243
1000+ $35.9984

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons