* Images are for reference only
302-S141
- Manufacturer
- ON SHORE TECHNOLOGY INC.
- MFR.Part #
- 302-S141
- JLCPCB Part #
- C5456897
- Package
- 插件,P=2.54mm
- Description
- CONN HEADER VERT 14POS 2.54MM
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
302-S141 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 302-S141 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
302-S141 symbol, PCB footprint from the free EasyEDA PCB design tool.
302-S141 datasheets or manufacturer documentation.
See an Error?
Unavailable
Add To List