* Images are for reference only
SZMM5Z3V3T1G
- Manufacturer
- ONSEMI
- MFR.Part #
- SZMM5Z3V3T1G
- JLCPCB Part #
- C464127
- Package
- SOD-523
- Description
- Zener Diode 3.3 V 500 mW ±6.1% Surface Mount SOD-523
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SZMM5Z3V3T1G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SZMM5Z3V3T1G technical specifications, attributes, and parameters.
SZMM5Z3V3T1G symbol, PCB footprint from the free EasyEDA PCB design tool.
SZMM5Z3V3T1G datasheets or manufacturer documentation.
Datasheet: SZMM5Z3V3T1G Datasheet (PDF)
Minimum: 1
Full Reel: 3000
Total: $0
Available Order Qty: 58
In-stock Item Pricing