
* Images are for reference only
NIV3071MTW3TWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NIV3071MTW3TWG
- JLCPCB Part #
- C22446353
- Package
- WQFNW-16(5x6)
- Description
- -40℃~+150℃ 2.5A 4 80mΩ 8V~60V Active High High Side Switch Overcurrent Protection(OCP)、Over Temperature Protection WQFNW-16(5x6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$11.2085
10+
$9.7028
30+
$8.7844
100+
$8.0156
Welcome back, may I help you?