
* Images are for reference only
MAX4830ELT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4830ELT+T
- JLCPCB Part #
- C17481014
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃ 1 2.3V~5.5V 2Ω 50mA Active High Load Switch UDFN-6(1x1.5) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1589
200+
$1.6604
500+
$1.6038
1000+
$1.5764
Related Products
Welcome back, may I help you?