
* Images are for reference only
NCP711ASNADJT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP711ASNADJT1G
- JLCPCB Part #
- C892727
- Package
- TSOP-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~17V 1.3uA 100mA 18V 215mV@(100mA) 240uVrms 80dB@(10Hz) Adjustable Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7468
10+
$0.6091
30+
$0.5411
100+
$0.4731
500+
$0.4319
1000+
$0.4098
Welcome back, may I help you?