* Images are for reference only
2SA1552S-TL-H
- Manufacturer
- ONSEMI
- MFR.Part #
- 2SA1552S-TL-H
- JLCPCB Part #
- C898428
- Package
- TO-252-2
- Description
- Transistor, PNP, -160V, -1.5A, TO-252
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2SA1552S-TL-H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2SA1552S-TL-H technical specifications, attributes, and parameters.
2SA1552S-TL-H symbol, PCB footprint from the free EasyEDA PCB design tool.
2SA1552S-TL-H datasheets or manufacturer documentation.
Datasheet: 2SA1552S-TL-H Datasheet (PDF)
Minimum: 18
Full Reel: 700
Total: $0
Available Order Qty: 0
In-stock Item Pricing