* Images are for reference only
G5LE-1A-E-DC5
- Manufacturer
- OMRON ELECTRONICS
- MFR.Part #
- G5LE-1A-E-DC5
- JLCPCB Part #
- C5717878
- Package
- THrough hole
- Description
- Power Relay 5VDC 16A SPST-NO (22.5mm 16.5mm 19mm) THT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part G5LE-1A-E-DC5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
G5LE-1A-E-DC5 technical specifications, attributes, and parameters.
G5LE-1A-E-DC5 symbol, PCB footprint from the free EasyEDA PCB design tool.
G5LE-1A-E-DC5 datasheets or manufacturer documentation.
Datasheet: G5LE-1A-E-DC5 Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing