
* Images are for reference only
OLKI2001E442MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OLKI2001E442MF
- JLCPCB Part #
- C42400339
- Package
- Plugin,D16xL20mm
- Description
- 16mm 20mm 25V 4400uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.7436
10+
$0.5984
30+
$0.5259
176+
$0.4549
528+
$0.4113
1056+
$0.3888
Related Products
Welcome back, may I help you?