
* Images are for reference only
OLK(U)J3552H121MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OLK(U)J3552H121MF
- JLCPCB Part #
- C22464721
- Package
- Plugin,D18xL35.5mm
- Description
- 120uF 18mm 35.5mm 500V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.8720
10+
$1.5981
30+
$1.4257
140+
$1.2485
560+
$1.1696
980+
$1.1342
Welcome back, may I help you?