
* Images are for reference only
OJE-SS-112HMF,F000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJE-SS-112HMF,F000
- JLCPCB Part #
- C1563971
- Package
- Plugin,18.2x10.2mm
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 12V 30V@DC、277V@AC 450mW 4ms Silver 插件,18.2x10.2mm Power Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.8233
10+
$0.6657
30+
$0.5869
100+
$0.5097
500+
$0.4631
1000+
$0.4390
Related Products
Welcome back, may I help you?