
* Images are for reference only
OCETGLJTNF-60MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- OCETGLJTNF-60MHZ
- JLCPCB Part #
- C242209
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 20mA 3.3V 60MHz ±50ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.6766
10+
$0.5478
30+
$0.4833
100+
$0.4189
500+
$0.3657
1000+
$0.3464
Related Products
Welcome back, may I help you?