This website requires JavaScript.
no-image

* Images are for reference only

PXETGLJANF-80.000000

Extended
Manufacturer
TAITIEN Elec
MFR.Part #
PXETGLJANF-80.000000
JLCPCB Part #
C17328098
Package
SMD3225-4P
Description
-40℃~+85℃ 2.8V~3.3V 20mA 80MHz CMOS ±50ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9816
200+ $1.5888
500+ $1.5358
1000+ $1.5100

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons