
* Images are for reference only
OB5622PJPA-J
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB5622PJPA-J
- JLCPCB Part #
- C22379566
- Package
- SOP-7
- Description
- -40℃~+150℃ 175VAC~264VAC 250mA Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3990
In-stock Item Pricing
Qty Unit Price
1+
$0.0815
50+
$0.0710
150+
$0.0659
500+
$0.0618
2500+
$0.0588
4000+
$0.0572
Related Products
Welcome back, may I help you?