
* Images are for reference only
OB2500POPA
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2500POPA
- JLCPCB Part #
- C138833
- Package
- SOP-8
- Description
- -40℃~+150℃ 650V 8V~25V 90kHz Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 393
In-stock Item Pricing
Qty Unit Price
1+
$0.2300
50+
$0.1816
150+
$0.1608
500+
$0.1348
2500+
$0.1175
4000+
$0.1106
Related Products
Welcome back, may I help you?