
* Images are for reference only
OB2570PCPA
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2570PCPA
- JLCPCB Part #
- C138858
- Package
- SOP-8
- Description
- 630V 85kHz~95kHz 9V~25V Flyback Isolation Over Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR、PFM Modulation SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4503
10+
$0.3538
30+
$0.3120
100+
$0.2606
500+
$0.2380
1000+
$0.2236
Related Products