
* Images are for reference only
OB2226SP
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2226SP
- JLCPCB Part #
- C160596
- Package
- DIP-7
- Description
- -40℃~+150℃ 1 15Ω 9V~40V DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3557
10+
$0.2788
30+
$0.2459
100+
$0.2048
500+
$0.1864
1000+
$0.1755
Related Products
Welcome back, may I help you?