
* Images are for reference only
OB2222MCPA
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2222MCPA
- JLCPCB Part #
- C89629
- Package
- SOP-8-150mil
- Description
- -40℃~+85℃ 15% 36kHz~44kHz 4.5V~6V 5V Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection SOP-8-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3940
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3937
In-stock Item Pricing
Qty Unit Price
1+
$0.1838
50+
$0.1458
150+
$0.1267
500+
$0.1124
2500+
$0.1009
4000+
$0.0953
Related Products
Welcome back, may I help you?